357-042-554-112

Heilind Number:EDA357-042-554-112
Manufacturer:EDAC
Manufacturer Number:357-042-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector in sleek black features a single row of 42 positions, offering seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transfer with a 5 A amperage rating. The right-angle mount orientation and .156-inch pitch provide easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in our quality connector for efficient board-to-board connections in your applications.