357-042-554-158

Heilind Number:EDA357-042-554-158
Manufacturer:EDAC
Manufacturer Number:357-042-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-158

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 42 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety. With a copper alloy contact material, it offers reliable conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Its right angle mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic setup with this essential component.