357-042-554-168

Heilind Number:EDA357-042-554-168
Manufacturer:EDAC
Manufacturer Number:357-042-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 42 copper alloy contacts, this connector offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Its right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a essential component for your electronic projects.