357-042-554-178

Heilind Number:EDA357-042-554-178
Manufacturer:EDAC
Manufacturer Number:357-042-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-554-178

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a compact 1-row build and a pitch of .156 inches, it efficiently accommodates 42 positions for optimal signal transmission. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for secure and efficient board-to-board connections in your applications.