357-042-555-201

Heilind Number:EDA357-042-555-201
Manufacturer:EDAC
Manufacturer Number:357-042-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-555-201

Detailed Description

Enhance circuit connectivity with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior that not only adds a touch of sophistication but also ensures durability. With a current rating of 5 A, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and complies with safety standards. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it allows for efficient data transfer. The 42 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic setups with this essential component, a must-have in any professional toolkit.