357-042-555-204

Heilind Number:EDA357-042-555-204
Manufacturer:EDAC
Manufacturer Number:357-042-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-555-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this component features a 2-row configuration with 42 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions, withstanding temperatures ranging from -40 to 105 °C. Its black color adds a sleek touch to your assembly, while the copper alloy contacts guarantee efficient power delivery, rated at 5 A. With a standard pitch of .156 inches and row spacing of .2 inches, installation is straightforward, whether for board-to-board or card-edge connections. Trust in this connector for secure and stable linkages in your electronic systems.