357-042-555-208

Heilind Number:EDA357-042-555-208
Manufacturer:EDAC
Manufacturer Number:357-042-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-555-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable and high-performance solution for your electronic projects. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows and a total of 42 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Whether you're a professional engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic toolkit. Upgrade your connectivity experience and unlock new possibilities in the world of PCB design.