357-042-555-278

Heilind Number:EDA357-042-555-278
Manufacturer:EDAC
Manufacturer Number:357-042-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-555-278

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a double row design and 42 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its 5A amperage rating and .156-inch pitch, along with .2-inch row spacing, enable high-performance connectivity. Whether you require straight mounting orientation or custom configurations, this connector is perfect for your needs in various industries. Elevate your assembly process with this essential component, a must-have in your electronic toolkit.