357-042-556-208

Heilind Number:EDA357-042-556-208
Manufacturer:EDAC
Manufacturer Number:357-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-556-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a 5 A amperage and copper alloy contact material, it guarantees optimal conductivity. The connector boasts two rows, accommodating a total of 42 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for board-to-board connections, this component is a must-have for seamless integration in your projects.