357-042-556-212

Heilind Number:EDA357-042-556-212
Manufacturer:EDAC
Manufacturer Number:357-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-556-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with 42 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various environments. Perfect for PCB assemblies, this connector is a must-have for seamless board-to-board connections. Trust in its quality for your connectivity needs.