357-042-556-258

Heilind Number:EDA357-042-556-258
Manufacturer:EDAC
Manufacturer Number:357-042-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-556-258

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting quality. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration and 42 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.