357-042-556-268

Heilind Number:EDA357-042-556-268
Manufacturer:EDAC
Manufacturer Number:357-042-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-556-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the double-row configuration with 42 positions allows for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating effectively in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation, making it a must-have for any electronic setup requiring efficient and secure PCB connections. Elevate your connectivity solutions with this essential component.