357-042-556-278

Heilind Number:EDA357-042-556-278
Manufacturer:EDAC
Manufacturer Number:357-042-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-556-278

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black, designed for optimal performance. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. With two rows of 42 copper alloy contacts, each with a pitch of .156 inches, it offers high conductivity and signal integrity. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects.