357-042-557-102

Heilind Number:EDA357-042-557-102
Manufacturer:EDAC
Manufacturer Number:357-042-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-557-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek Black, it ensures secure and efficient power transfer. With a single row design featuring 42 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its Right Angle mount orientation allows for versatile placement, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and connectivity.