357-042-557-108

Heilind Number:EDA357-042-557-108
Manufacturer:EDAC
Manufacturer Number:357-042-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-557-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it offers 42 positions for seamless integration. The contact material, a robust Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile use, and its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential connector for efficient and dependable board-to-board connections.