357-042-558-104

Heilind Number:EDA357-042-558-104
Manufacturer:EDAC
Manufacturer Number:357-042-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring unparalleled durability and safety. With a single row layout and 42 contact positions, it offers ample room for secure and efficient connections. The contact material, copper alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further enhances flexibility in board-to-board connections. Engineered to perform in diverse environments, it boasts an operating temperature range of -40 to 105°C. Ideal for various applications in electronics, this connector is a reliable solution for achieving seamless connectivity in your designs. Elevate your PCB assemblies with this high-quality component.