357-042-558-107

Heilind Number:EDA357-042-558-107
Manufacturer:EDAC
Manufacturer Number:357-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 42 positions, it offers ample space for seamless data transmission. The contact material, Copper Alloy, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse industrial settings. The right angle mount orientation provides flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Elevate your electronics assembly with this high-quality Card Edge Connector, a must-have in any professional setup.