357-042-558-112

Heilind Number:EDA357-042-558-112
Manufacturer:EDAC
Manufacturer Number:357-042-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and a total of 42 positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. Thanks to its right-angle mount orientation, it seamlessly integrates into your PCB layout. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial and commercial settings. Elevate your connection solutions with this essential component.