357-042-558-168

Heilind Number:EDA357-042-558-168
Manufacturer:EDAC
Manufacturer Number:357-042-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-168

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Its sleek black design adds a touch of sophistication to your electronic setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and a generous 42 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. This connector is ideal for applications requiring a current of up to 5 A. Its right-angle mount orientation makes it easy to install in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.