357-042-558-178

Heilind Number:EDA357-042-558-178
Manufacturer:EDAC
Manufacturer Number:357-042-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-178

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a single row layout and 42 positions, it offers ample space for seamless PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right angle mount orientation further optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Find it in our extensive range of PCB connectors for seamless board-to-board connections.