357-042-558-201

Heilind Number:EDA357-042-558-201
Manufacturer:EDAC
Manufacturer Number:357-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, reliability is guaranteed. This connector boasts a double-row configuration with 42 positions, offering ample room for your connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component, ideal for high-speed data transmission and power delivery.