357-042-558-204

Heilind Number:EDA357-042-558-204
Manufacturer:EDAC
Manufacturer Number:357-042-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with a low amperage of 5A. Featuring two rows of high-quality Copper Alloy contacts, it offers 42 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for efficient PCB integration, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your electronic assemblies with this essential component.