357-042-558-207

Heilind Number:EDA357-042-558-207
Manufacturer:EDAC
Manufacturer Number:357-042-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-207

Detailed Description

Enhance your electronic connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a double row layout with 42 positions, perfect for secure and efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in various applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy assembly. The right-angle mount orientation adds versatility, while its 5A amperage rating guarantees stable power transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality component.