357-042-558-208

Heilind Number:EDA357-042-558-208
Manufacturer:EDAC
Manufacturer Number:357-042-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating, it ensures reliable operation in various applications. The two-row configuration and 42 positions offer ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. Its right-angle mount orientation and .156-inch pitch make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your system with this essential component, a must-have in any professional setup.