357-042-558-212

Heilind Number:EDA357-042-558-212
Manufacturer:EDAC
Manufacturer Number:357-042-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With two rows and 42 positions, it offers ample connectivity options, while the right-angle mount orientation allows for space-efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB setup with this essential component.