357-042-558-258

Heilind Number:EDA357-042-558-258
Manufacturer:EDAC
Manufacturer Number:357-042-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a dual-row layout with 42 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures robust performance in any environment. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation adds versatility, making it a perfect choice for your board-to-board connections. Upgrade your setup with this essential component for seamless and reliable electronic communication.