357-042-559-101

Heilind Number:EDA357-042-559-101
Manufacturer:EDAC
Manufacturer Number:357-042-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation facilitates easy installation. Boasting 42 positions and an amperage of 5 A, it's perfect for various electronic applications. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for both standard and harsh environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.