357-042-559-102

Heilind Number:EDA357-042-559-102
Manufacturer:EDAC
Manufacturer Number:357-042-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row configuration, featuring 42 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Its right angle mount orientation further enhances compatibility and space-saving capabilities. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various environments and applications. Trust in this connector for reliable board-to-board connectivity in your projects.