357-042-559-103

Heilind Number:EDA357-042-559-103
Manufacturer:EDAC
Manufacturer Number:357-042-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contact material ensures reliable power transmission, while its 42 positions offer ample connectivity options. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. The right-angle mount orientation and .156-inch pitch make for easy installation, perfect for board-to-board connections. Upgrade your setup with this essential component for optimal performance.