357-042-559-107

Heilind Number:EDA357-042-559-107
Manufacturer:EDAC
Manufacturer Number:357-042-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-107

Detailed Description

Enhance your PCB connection with our Card Edge Connector, a crucial component for seamless data transfer. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. Its single row configuration, featuring 42 copper alloy contacts, guarantees efficient power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate precise alignment on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.