357-042-559-112

Heilind Number:EDA357-042-559-112
Manufacturer:EDAC
Manufacturer Number:357-042-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-112

Detailed Description

Upgrade your circuit board connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and a total of 42 positions, it provides ample space for seamless connections. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for smooth integration. Its right-angle mount orientation allows for flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to deliver exceptional performance for your PCB connectivity needs.