357-042-559-158

Heilind Number:EDA357-042-559-158
Manufacturer:EDAC
Manufacturer Number:357-042-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. Featuring a single row layout with a total of 42 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient transmission, while the right-angle mount orientation allows for convenient installation. With a pitch of .156 inches and a row spacing of .2 inches, this connector ensures precise connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industries and applications. Trust in our Card Edge Connector for robust and dependable board-to-board connections.