357-042-559-168

Heilind Number:EDA357-042-559-168
Manufacturer:EDAC
Manufacturer Number:357-042-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-168

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector, designed for optimal performance. With a current rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery. Featuring a single row layout with 42 copper alloy contact positions and a .156-inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and efficiency for your next project.