357-042-559-178

Heilind Number:EDA357-042-559-178
Manufacturer:EDAC
Manufacturer Number:357-042-559-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-178

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system, offering reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures optimal conductivity and longevity. With a single row configuration, 42 positions, and a pitch of .156 inches, it provides ample connectivity options. The right-angle mount orientation further facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your system's connectivity with this high-quality component.