357-042-559-201

Heilind Number:EDA357-042-559-201
Manufacturer:EDAC
Manufacturer Number:357-042-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and a total of 42 positions, it offers ample connectivity options while ensuring a secure fit. The contact material, Copper Alloy, guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, this connector can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your PCB setup with this essential component.