357-042-559-207

Heilind Number:EDA357-042-559-207
Manufacturer:EDAC
Manufacturer Number:357-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-207

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for efficient electronic setups. Designed for seamless integration on printed circuit boards, it boasts a sleek black hue that adds a touch of sophistication to any assembly. Engineered for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring longevity and reliability in high-demand environments. With a double-row configuration and 42 positions, it offers ample connectivity options for complex systems. Its .156-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Perfect for right-angle mounting, it streamlines assembly processes and saves valuable space. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging conditions. Upgrade your setup with this essential connector, a must-have in any professional electronics toolkit.