357-042-559-212

Heilind Number:EDA357-042-559-212
Manufacturer:EDAC
Manufacturer Number:357-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-212

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With 42 positions spread across 2 rows, it offers ample room for secure connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its right-angle mount orientation enables versatile installation, and with a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connectivity with this essential component.