357-042-559-258

Heilind Number:EDA357-042-559-258
Manufacturer:EDAC
Manufacturer Number:357-042-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-559-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a dual-row layout with 42 positions, ensuring secure and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for seamless integration, while the broad operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.