357-042-560-201

Heilind Number:EDA357-042-560-201
Manufacturer:EDAC
Manufacturer Number:357-042-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for high performance, this connector boasts a reliable 5A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With 42 positions and a pitch of .156 inches, it offers seamless integration for your circuitry. Crafted with copper alloy contacts and suitable for straight mounting orientation, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in our quality connectors to optimize your systems.