357-042-560-207

Heilind Number:EDA357-042-560-207
Manufacturer:EDAC
Manufacturer Number:357-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-560-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates up to 42 positions with precision. Its straight mount orientation offers effortless installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this essential connector, a must-have in any PCB setup.