357-042-560-208

Heilind Number:EDA357-042-560-208
Manufacturer:EDAC
Manufacturer Number:357-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-560-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a sleek black finish, it adds a touch of sophistication to your design. Featuring two rows of contact points made of copper alloy, it offers excellent conductivity and signal transmission. The 42 positions with a pitch of .156 inches and row spacing of .2 inches provide ample connectivity options, perfect for complex circuitry. Its straight mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.