357-042-560-212

Heilind Number:EDA357-042-560-212
Manufacturer:EDAC
Manufacturer Number:357-042-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-560-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 42 positions allow for versatile connection options. Perfect for straight mounting orientation, it guarantees a secure fit even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your electronic projects with this essential component, ideal for various applications in the fields of technology, telecommunications, and beyond.