357-042-560-268

Heilind Number:EDA357-042-560-268
Manufacturer:EDAC
Manufacturer Number:357-042-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-560-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each boasting a pitch of .156 inches and a spacious layout of 42 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and a wide operating temperature range from -40 to 105 °C further enhance versatility, making it ideal for a wide range of applications. Trust in our connector to deliver reliable power and signal transmission, even in the most demanding environments.