357-043-401-101

Heilind Number:EDA357-043-401-101
Manufacturer:EDAC
Manufacturer Number:357-043-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-101

Detailed Description

Introducing our 357-043-401-101 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only delivers on style but also on performance. With a single row design and a total of 43 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable and efficient data transfer, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest of environments. Trust in the 357-043-401-101 for all your board-to-board connectivity needs.