357-043-401-102

Heilind Number:EDA357-043-401-102
Manufacturer:EDAC
Manufacturer Number:357-043-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic devices. This sleek and durable connector features a single row layout with 43 positions, providing ample connectivity for your PCB applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient performance, even in harsh operating conditions with a wide temperature range of -40 to 105 °C. The pitch of .156 inches and row spacing of .2 inches offer precise and secure connections, while the straight mount orientation simplifies installation. With a maximum amperage of 5A, this connector is ideal for power and data transmission. Trust in our Card Edge Connector for seamless and high-speed connectivity in your electronic designs.