357-043-401-103

Heilind Number:EDA357-043-401-103
Manufacturer:EDAC
Manufacturer Number:357-043-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-103

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a single row layout with 43 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in demanding environments. The .156-inch pitch and .2-inch row spacing provide optimal compatibility and ease of use. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a must-have component for any electronics project. Trust in our Card Edge Connector for seamless board-to-board connections that stand the test of time.