357-043-401-104

Heilind Number:EDA357-043-401-104
Manufacturer:EDAC
Manufacturer Number:357-043-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of cutting-edge electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 43 positions, it offers seamless connectivity for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Engineered for versatility, this connector features a straight mount orientation, making it ideal for various board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in this essential component to deliver superior performance and connectivity in your electronic designs.