357-043-401-107

Heilind Number:EDA357-043-401-107
Manufacturer:EDAC
Manufacturer Number:357-043-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-107

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet your stringent connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power delivery with an amperage rating of 5A. Its single-row design features 43 copper alloy contacts, guaranteeing seamless signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this Connector for robust and efficient interconnect solutions in your PCB assemblies.