357-043-401-108

Heilind Number:EDA357-043-401-108
Manufacturer:EDAC
Manufacturer Number:357-043-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability even in demanding environments. Its sleek black design not only adds a touch of sophistication but also signifies its robust construction. With a single row layout and a total of 43 positions, it offers ample connectivity options for your PCB assemblies. The housing, composed of fire-resistant material, guarantees safety and compliance with industry standards. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission efficiency. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance stability in extreme conditions. Trust in this Card Edge Connector for seamless, efficient, and durable board-level connections in your electronic designs.