357-043-401-112

Heilind Number:EDA357-043-401-112
Manufacturer:EDAC
Manufacturer Number:357-043-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-043-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-043-401-112

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable conductivity. With a compact design featuring 43 positions in a single row and a pitch of .156 inches, it offers efficient space utilization on your PCB. The straight mount orientation and .2 inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is ideal for a wide range of industrial applications. Trust in its quality and precision engineering to meet your connectivity needs with ease.